TIL194X-SM vs TIL194XSMT&R feature comparison

TIL194X-SM Isocom Components

Buy Now Datasheet

TIL194XSMT&R Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ISOCOM COMPONENTS LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN TIN
Base Number Matches 4 2
Package Description SURFACE MOUNT, PLASTIC PACKAGE-4

Compare TIL194X-SM with alternatives

Compare TIL194XSMT&R with alternatives