TIL194X-SM vs SFH6286-2T feature comparison

TIL194X-SM Isocom Components

Buy Now Datasheet

SFH6286-2T Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM COMPONENTS LTD INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 100%
Dark Current-Max 100 nA 200 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 4 3

Compare TIL194X-SM with alternatives

Compare SFH6286-2T with alternatives