TIL194X vs WPPC-A11066BD feature comparison

TIL194X Isocom Components

Buy Now Datasheet

WPPC-A11066BD World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD WORLD PRODUCTS INC
Package Description PLASTIC, DIP-4 DIP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 60 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 60%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 7 1

Compare TIL194X with alternatives

Compare WPPC-A11066BD with alternatives