TIL194-SM vs IL250 feature comparison

TIL194-SM Isocom Components

Buy Now Datasheet

IL250 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ISOCOM COMPONENTS LTD INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 50%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 4 12
Package Description DIP-6

Compare TIL194-SM with alternatives

Compare IL250 with alternatives