TIL193A vs PS2501-4 feature comparison

TIL193A Texas Instruments

Buy Now Datasheet

PS2501-4 California Eastern Laboratories (CEL)

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CALIFORNIA EASTERN LABORATORIES
Package Description PLASTIC, DIP-16 PLASTIC, DIP-16
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Texas Instruments CEL
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 80 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50% 300%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 4 4
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 5
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare TIL193A with alternatives

Compare PS2501-4 with alternatives