TIL193A vs PC844P feature comparison

TIL193A Texas Instruments

Buy Now Datasheet

PC844P Sharp Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SHARP CORP
Package Description PLASTIC, DIP-16 DIP-16
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Texas Instruments
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 4 4
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare TIL193A with alternatives

Compare PC844P with alternatives