TIL193A vs LTV829S-TA1 feature comparison

TIL193A Texas Instruments

Buy Now Datasheet

LTV829S-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LITE-ON TECHNOLOGY CORP
Package Description PLASTIC, DIP-16 DIP-8
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Texas Instruments
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 4 2
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 3
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C

Compare TIL193A with alternatives

Compare LTV829S-TA1 with alternatives