TIL191A
vs
SFH615A-2-X016
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ISOCOM LTD
|
INFINEON TECHNOLOGIES AG
|
Package Description |
DIP-4
|
DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
20 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
63%
|
Dark Current-Max |
500 nA
|
50 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
6
|
1
|
Additional Feature |
|
UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED
|
|
|
|
Compare TIL191A with alternatives
Compare SFH615A-2-X016 with alternatives