TIHM54-1S-BL-H vs TIHL55-1S-BL-A feature comparison

TIHM54-1S-BL-H Carling Technologies

Buy Now Datasheet

TIHL55-1S-BL-A Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ANGULAR/SMOOTH FACE GLOSS ANGULAR/SMOOTH FACE GLOSS
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Current(DC)-Max 15 A 15 A
Contact (DC) Max Rating R Load 15A@28VDC 15A@28VDC
Contact Voltage(AC)-Max 125 V 125 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function 3PDT 3PDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SCREW WIRE
Base Number Matches 1 1

Compare TIHM54-1S-BL-H with alternatives

Compare TIHL55-1S-BL-A with alternatives