TIGK91-6M-BL-WBL vs TIGK90-6M-BL-MBL feature comparison

TIGK91-6M-BL-WBL Carling Technologies

Buy Now Datasheet

TIGK90-6M-BL-MBL Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks
Actuator Type CURVED/SMOOTH FACE MATTE CURVED/SMOOTH FACE MATTE
Body Breadth 20.82 mm 20.82 mm
Body Height 27.15 mm 27.15 mm
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare TIGK91-6M-BL-WBL with alternatives

Compare TIGK90-6M-BL-MBL with alternatives