TIGK54-6S-BL-MBL
vs
LTIGK50-6S-BLRC-MBL-125N
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Material |
NYLON
|
NYLON
|
Actuator Type |
CURVED/SMOOTH FACE GLOSS
|
CURVED/SMOOTH FACE GLOSS
|
Additional Feature |
MARINE RATED
|
MARINE RATED
|
Body Breadth |
20.82 mm
|
24.38 mm
|
Body Height |
27.15 mm
|
27.53 mm
|
Body Length or Diameter |
34.2392 mm
|
43.18 mm
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
15 A
|
15 A
|
Contact (DC) Max Rating R Load |
15A@28VDC
|
15A@28VDC
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Insulator Material |
PHENOLIC
|
PHENOLIC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
SCREW
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
BLACK
|
Actuator Finish |
|
GLOSS
|
Actuator Length |
|
0.426 inch
|
Body Color |
|
BLACK
|
Contact (AC) Max Power Rating R Load |
|
0.75HP@250VAC
|
Dielectric Withstand Volts |
|
1000VDC V
|
Illumination |
|
RED LED
|
Insulation Resistance |
|
100000000 Ω
|
Terminal Length |
|
0.33 inch
|
|
|
|
Compare TIGK54-6S-BL-MBL with alternatives
Compare LTIGK50-6S-BLRC-MBL-125N with alternatives