TIGK54-1S-BL-FN
vs
LTIGK55-1S-BLGN/RC-FN-125N
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Material |
NYLON
|
|
Actuator Type |
ANGULAR/SMOOTH FACE GLOSS
|
ANGULAR/SMOOTH FACE GLOSS
|
Body Breadth |
20.82 mm
|
|
Body Height |
27.15 mm
|
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
15 A
|
15 A
|
Contact (DC) Max Rating R Load |
15A@28VDC
|
15A@28VDC
|
Contact Function |
ON-OFF
|
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Insulator Material |
PHENOLIC
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
SCREW
|
WIRE
|
Base Number Matches |
3
|
1
|
Illumination |
|
GREEN AND RED LED
|
|
|
|
Compare TIGK54-1S-BL-FN with alternatives
Compare LTIGK55-1S-BLGN/RC-FN-125N with alternatives