TIC63
vs
EC103A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TECCOR ELECTRONICS INC
Package Description
CYLINDRICAL, O-PBCY-W3
TO-92, 3 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
7 µs
50 µs
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
5 mA
5 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Leakage Current-Max
0.05 mA
0.05 mA
Non-Repetitive Pk On-state Cur
6 A
20 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
800 A
800 A
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-60 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
150 V
100 V
Repetitive Peak Reverse Voltage
150 V
100 V
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
3
Part Package Code
TO-92
Pin Count
3
Additional Feature
SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
JESD-609 Code
e0
Repetitive Peak Off-state Leakage Current-Max
1 µA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TIC63 with alternatives
Compare EC103A with alternatives