TIC246N vs BTB16-800CW feature comparison

TIC246N New Jersey Semiconductor Products Inc

Buy Now Datasheet

BTB16-800CW Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Trigger Device Type TRIAC TRIAC
Base Number Matches 6 2
Rohs Code Yes
Package Description TO-220, 3 PIN
HTS Code 8541.30.00.80
Date Of Intro 2020-09-23
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 35 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Leakage Current-Max 0.01 mA
Number of Elements 1
Number of Terminals 3
On-State Voltage-Max 1.5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
RMS On-state Current-Max 16 A
Reference Standard IATF 16949
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE