TIC236M vs MAC213-8 feature comparison

TIC236M Texas Instruments

Buy Now Datasheet

MAC213-8 Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DIGITRON SEMICONDUCTORS
Package Description ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 50 mA 100 mA
DC Gate Trigger Voltage-Max 2.5 V 2 V
Holding Current-Max 50 mA 100 mA
Leakage Current-Max 2 mA
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC TRIAC
Base Number Matches 6 4
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Repetitive Peak Off-state Leakage Current-Max 10 µA
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare TIC236M with alternatives