TIC225M vs BTA208X-600D feature comparison

TIC225M Bourns Inc

Buy Now Datasheet

BTA208X-600D WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC WEEN SEMICONDUCTORS CO LTD
Part Package Code SFM
Package Description TO-220, 3 PIN TO-220F
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer Bourns
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC
Base Number Matches 1 2
JESD-609 Code e3
Operating Temperature-Max 125 °C
Reference Standard IEC-60134
Terminal Finish TIN

Compare TIC225M with alternatives

Compare BTA208X-600D with alternatives