TIC126S vs S8012R feature comparison

TIC126S Comset Semiconductor

Buy Now Datasheet

S8012R Teccor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer COMSET SEMICONDUCTORS TECCOR ELECTRONICS INC
Package Description , TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 5 2
Rohs Code No
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 35 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 150 V/us
DC Gate Trigger Current-Max 20 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 125 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 12000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Leakage Current-Max 20 µA
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR

Compare S8012R with alternatives