TIC126S
vs
S0506FS23
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
POWER INNOVATIONS LTD
TECCOR ELECTRONICS INC
Package Description
TO-220, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
JEDEC-95 Code
TO-220AB
TO-202AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
5
2
Part Package Code
SFM
Pin Count
3
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
Number of Elements
1
RMS On-state Current-Max
6 A
Repetitive Peak Off-state Voltage
50 V
Repetitive Peak Reverse Voltage
50 V
Compare S0506FS23 with alternatives