TIC116N
vs
S0506FS212
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TECCOR ELECTRONICS INC
|
Package Description |
,
|
IN-LINE, R-PSIP-T3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
11 µs
|
50 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
|
DC Gate Trigger Current-Max |
20 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
0.8 V
|
Holding Current-Max |
40 mA
|
6 mA
|
Leakage Current-Max |
2 mA
|
|
Non-Repetitive Pk On-state Cur |
80 A
|
|
On-state Current-Max |
8000 A
|
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Repetitive Peak Off-state Voltage |
800 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
5
|
2
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Additional Feature |
|
SENSITIVE GATE
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
R-PSIP-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
6 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
5 µA
|
Repetitive Peak Reverse Voltage |
|
50 V
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare TIC116N with alternatives
Compare S0506FS212 with alternatives