TIC116C vs NTE5485 feature comparison

TIC116C Comset Semiconductor

Buy Now Datasheet

NTE5485 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer COMSET SEMICONDUCTORS NTE ELECTRONICS INC
Package Description , POST/STUD MOUNT, O-MUPM-D2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 1
Rohs Code Yes
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 30 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JEDEC-95 Code TO-64
JESD-30 Code O-MUPM-D2
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1
Number of Terminals 2
On-state Current-Max 8000 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Voltage 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR

Compare NTE5485 with alternatives