TIC106D vs CS220-8D feature comparison

TIC106D Loras Industries Inc

Buy Now Datasheet

CS220-8D Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
DC Gate Trigger Voltage-Max 1 V 1.5 V
Holding Current-Max 5 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 30 A 90 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 5000 A 8000 A
Operating Temperature-Max 155 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 5 A 8 A
Repetitive Peak Off-state Leakage Current-Max 2 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 3
Pbfree Code No
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Repetitive Peak Reverse Voltage 400 V

Compare TIC106D with alternatives

Compare CS220-8D with alternatives