TIBPAL20X10-20CJT
vs
PAL20X10CNSSHRPP01234
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP24,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD
Architecture
PAL-TYPE
Clock Frequency-Max
35 MHz
JESD-30 Code
R-GDIP-T24
Number of Dedicated Inputs
10
Number of I/O Lines
Number of Inputs
10
Number of Outputs
10
Number of Product Terms
40
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
10 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
OT PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
Compare TIBPAL20X10-20CJT with alternatives