TIBPAL20R6-5CFN vs PAL20R6ACFN feature comparison

TIBPAL20R6-5CFN Rochester Electronics LLC

Buy Now Datasheet

PAL20R6ACFN AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Part Package Code QLCC
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REGISTER PRELOAD; POWER-UP RESET
Clock Frequency-Max 117 MHz 25 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.5062 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 12
Number of I/O Lines 2
Number of Terminals 28 28
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 2 I/O
Output Function MIXED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 7 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.5062 mm
Base Number Matches 2 3
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 14
Number of Outputs 8
Number of Product Terms 64
Package Equivalence Code LDCC28,.5SQ
Terminal Finish Tin/Lead (Sn/Pb)

Compare TIBPAL20R6-5CFN with alternatives