TIBPAL20R6-25CNL
vs
TIBPAL20R6-10CFN
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
QCCJ,
PLASTIC, CC-28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
REGISTER PRELOAD; POWER-UP RESET
Clock Frequency-Max
25 MHz
55.5 MHz
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Number of Dedicated Inputs
12
12
Number of I/O Lines
2
2
Number of Terminals
28
28
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 2 I/O
12 DEDICATED INPUTS, 2 I/O
Output Function
MIXED
MIXED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
25 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QFN
Pin Count
28
Architecture
PAL-TYPE
Length
11.5062 mm
Number of Inputs
14
Number of Outputs
8
Number of Product Terms
64
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.57 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.5062 mm
Compare TIBPAL20R6-25CNL with alternatives
Compare TIBPAL20R6-10CFN with alternatives