TIBPAL16R8-20MFK vs GAL20V8ZD-15QJ feature comparison

TIBPAL16R8-20MFK Texas Instruments

Buy Now Datasheet

GAL20V8ZD-15QJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code QFN QLCC
Package Description QCCN, LCC20,.35SQ QCCJ,
Pin Count 20 28
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature POWER-UP RESET REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE
Clock Frequency-Max 41.6 MHz 40 MHz
JESD-30 Code S-CQCC-N20 S-PQCC-J28
Length 8.89 mm 11.5062 mm
Number of Dedicated Inputs 8 11
Number of I/O Lines 8
Number of Inputs 8
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 28
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 8 DEDICATED INPUTS, 0 I/O 11 DEDICATED INPUTS, 8 I/O
Output Function REGISTERED MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Programmable Logic Type OT PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.03 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 8.89 mm 11.5062 mm
Base Number Matches 1 2
Pbfree Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare TIBPAL16R8-20MFK with alternatives