TIBPAL16R4-15CN vs PAL16R4BCN feature comparison

TIBPAL16R4-15CN Texas Instruments

Buy Now Datasheet

PAL16R4BCN AMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 PLASTIC, DIP-20
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature POWER-UP RESET POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 50 MHz 37 MHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e4 e0
Length 25.4 mm 26.035 mm
Number of Dedicated Inputs 8 8
Number of I/O Lines 4 4
Number of Inputs 12 12
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 4 I/O 8 DEDICATED INPUTS, 4 I/O
Output Function MIXED MIXED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4

Compare TIBPAL16R4-15CN with alternatives

Compare PAL16R4BCN with alternatives