TIBPAL16L8-30MJB vs M38510/50605BRX feature comparison

TIBPAL16L8-30MJB Texas Instruments

Buy Now Datasheet

M38510/50605BRX Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 30 MHz
In-System Programmable NO
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0
JTAG BST NO
Length 24.195 mm
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 30 ns 30 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-M-38510 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare TIBPAL16L8-30MJB with alternatives

Compare M38510/50605BRX with alternatives