TIBPAL16L8-12MFK
vs
PAL16L8AMFK
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
QFN
|
|
Package Description |
QCCN, LCC20,.35SQ
|
QCCN,
|
Pin Count |
20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Architecture |
PAL-TYPE
|
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
Length |
8.89 mm
|
8.89 mm
|
Number of Dedicated Inputs |
10
|
10
|
Number of I/O Lines |
6
|
6
|
Number of Inputs |
16
|
|
Number of Outputs |
8
|
|
Number of Product Terms |
64
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
10 DEDICATED INPUTS, 6 I/O
|
10 DEDICATED INPUTS, 6 I/O
|
Output Function |
COMBINATORIAL
|
COMBINATORIAL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20,.35SQ
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
14 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.03 mm
|
2.03 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TIBPAL16L8-12MFK with alternatives
Compare PAL16L8AMFK with alternatives