TI487
vs
SDT5904
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SOLITRON DEVICES INC
Package Description
POST/STUD MOUNT, O-MUPM-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
2 A
Collector-Emitter Voltage-Max
60 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
50
JESD-30 Code
O-MUPM-W3
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
2 W
35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
PIN/PEG
Terminal Position
UPPER
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
HTS Code
8541.29.00.75
JEDEC-95 Code
TO-66
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
35 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
VCEsat-Max
0.35 V
Compare TI487 with alternatives
Compare SDT5904 with alternatives