TI487 vs SDT7731 feature comparison

TI487 Texas Instruments

Buy Now Datasheet

SDT7731 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SOLITRON DEVICES INC
Package Description POST/STUD MOUNT, O-MUPM-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 10 A
Collector-Emitter Voltage-Max 60 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code O-MUPM-W3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W 125 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position UPPER BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 5 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8541.29.00.95
JEDEC-95 Code TO-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 125 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
VCEsat-Max 0.5 V

Compare TI487 with alternatives

Compare SDT7731 with alternatives