THS5671AIDWRG4 vs AD9744ARUZRL7 feature comparison

THS5671AIDWRG4 Texas Instruments

Buy Now Datasheet

AD9744ARUZRL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC TSSOP
Package Description SOP, SOP28,.4 LEAD FREE, MO-153AE, TSSOP-28
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 1.25 V 1.25 V
Analog Output Voltage-Min -1 V -1 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.905 mm 9.7 mm
Linearity Error-Max (EL) 0.0427% 0.0305%
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 1.2 mm
Settling Time-Nom (tstl) 0.035 µs 0.011 µs
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.49 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare THS5671AIDWRG4 with alternatives