THS5641IPW
vs
HI5660/6IB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
HARRIS SEMICONDUCTOR
Part Package Code
SSOP
Package Description
PLASTIC, TSSOP-28
,
Pin Count
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
1.25 V
Analog Output Voltage-Min
-1 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
9.7 mm
Linearity Error-Max (EL)
0.0977%
0.1953%
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Settling Time-Nom (tstl)
0.035 µs
0.015 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Base Number Matches
2
1
Compare THS5641IPW with alternatives
Compare HI5660/6IB with alternatives