THS5641AIDWRG4 vs DAC908U feature comparison

THS5641AIDWRG4 Texas Instruments

Buy Now Datasheet

DAC908U Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC BURR-BROWN CORP
Part Package Code SOIC
Package Description SOP, SOP28,.4 SOP-28
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 1.25 V 1.25 V
Analog Output Voltage-Min -1 V -1 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4
Length 17.9 mm
Linearity Error-Max (EL) 0.0977% 0.1953%
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.035 µs 0.03 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
Base Number Matches 1 2

Compare THS5641AIDWRG4 with alternatives