THS4552IPWR
vs
THS4552IRTWR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-12-17
2016-12-17
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2 µA
2 µA
Bandwidth (3dB)-Nom
14 MHz
14 MHz
Bias Current-Max (IIB) @25C
1.5 µA
1.5 µA
Common-mode Reject Ratio-Min
93 dB
93 dB
Common-mode Reject Ratio-Nom
110 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.05 µA
0.05 µA
Input Offset Voltage-Max
265 µV
265 µV
JESD-30 Code
R-PDSO-G16
S-PQCC-N24
JESD-609 Code
e4
e4
Length
5 mm
4 mm
Low-Bias
NO
NO
Low-Offset
YES
YES
Micropower
NO
NO
Moisture Sensitivity Level
2
1
Number of Functions
2
2
Number of Terminals
16
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
YES
YES
Seated Height-Max
1.2 mm
0.8 mm
Slew Rate-Nom
220 V/us
220 V/us
Supply Current-Max
2.88 mA
2.88 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
135000
135000
Voltage Gain-Min
100000
100000
Wideband
YES
YES
Width
4.4 mm
4 mm
Base Number Matches
1
1
Compare THS4552IPWR with alternatives
Compare THS4552IRTWR with alternatives