THS4521ID vs AD8207WBRZ-RL feature comparison

THS4521ID Texas Instruments

Buy Now Datasheet

AD8207WBRZ-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 ROHS COMPLIANT, MS-012AA, NSOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.95 µA
Bandwidth (3dB)-Nom 9.3 MHz
Bias Current-Max (IIB) @25C 0.9 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 102 dB 90 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.18 µA
Input Offset Voltage-Max 2000 µV 400 µV
JESD-30 Code R-PDSO-G8 R-MDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 2 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power YES
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 490 V/us 1 V/us
Supply Current-Max 1.25 mA 2.5 mA
Supply Voltage Limit-Max 5.5 V 12.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 95000
Voltage Gain-Min 100000
Wideband YES
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code R-8
Screening Level AEC-Q100

Compare THS4521ID with alternatives

Compare AD8207WBRZ-RL with alternatives