THS4503CDRB vs THS4500IDGK feature comparison

THS4503CDRB Texas Instruments

Buy Now Datasheet

THS4500IDGK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON MSOP
Package Description VSON, SOLCC8,.12,25 GREEN, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 5 µA 5.2 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 3000 µV 7000 µV
JESD-30 Code S-PDSO-N8 S-PDSO-G8
Length 3 mm 3 mm
Neg Supply Voltage Limit-Max -8.25 V -8.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC8,.12,25 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Slew Rate-Nom 2800 V/us 2800 V/us
Supply Current-Max 32 mA 28 mA
Supply Voltage Limit-Max 8.25 V 8.25 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300000 300000
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom 30 MHz
Bias Current-Max (IIB) @25C 4.6 µA
Common-mode Reject Ratio-Min 74 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 1 µA
JESD-609 Code e4
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 355
Wideband YES

Compare THS4503CDRB with alternatives

Compare THS4500IDGK with alternatives