THS4503CDGNRG4
vs
THS4502MDGNTEP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
MSOP
Package Description
HTSSOP, TSSOP8,.19
HTSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
5 µA
5.4 µA
Bandwidth (3dB)-Nom
30 MHz
Bias Current-Max (IIB) @25C
4.6 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
2 µA
Input Offset Voltage-Max
3000 µV
7000 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-8.25 V
-8.25 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.07 mm
1.07 mm
Slew Rate-Nom
2800 V/us
2800 V/us
Supply Current-Max
28 mA
34 mA
Supply Voltage Limit-Max
8.25 V
8.25 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
300000
300000
Voltage Gain-Min
355
Wideband
YES
Width
3 mm
3 mm
Base Number Matches
1
3
Compare THS4503CDGNRG4 with alternatives
Compare THS4502MDGNTEP with alternatives