THS4140IDGNRG4
vs
THS4140ID
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
SOIC
Package Description
TSSOP, TSSOP8,.19
GREEN, PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
15 µA
15 µA
Common-mode Reject Ratio-Nom
84 dB
84 dB
Input Offset Voltage-Max
8500 µV
7000 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-16.5 V
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.07 mm
1.75 mm
Slew Rate-Nom
450 V/us
450 V/us
Supply Current-Max
18 mA
16 mA
Supply Voltage Limit-Max
16.5 V
16.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3.9 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom
160 MHz
Bias Current-Max (IIB) @25C
15 µA
Common-mode Reject Ratio-Min
75 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
1 µA
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Packing Method
TUBE
Power
NO
Programmable Power
NO
Unity Gain BW-Nom
170000
Voltage Gain-Min
1000
Wideband
YES
Compare THS4140IDGNRG4 with alternatives
Compare THS4140ID with alternatives