THS4121IDR vs THS4121CD feature comparison

THS4121IDR Texas Instruments

Buy Now Datasheet

THS4121CD Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOIC-8 GREEN, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0000012 µA 0.0000012 µA
Common-mode Reject Ratio-Nom 96 dB 96 dB
Input Offset Voltage-Max 9000 µV 8000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 55 V/us 55 V/us
Supply Current-Max 11 mA 13.5 mA
Supply Voltage Limit-Max 3.6 V 3.6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom 100 MHz
Bias Current-Max (IIB) @25C 0.0000012 µA
Common-mode Reject Ratio-Min 64 dB
Frequency Compensation YES
JESD-609 Code e4
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Packing Method TUBE
Power NO
Programmable Power NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Unity Gain BW-Nom 100000
Voltage Gain-Min 1000
Wideband YES

Compare THS4121IDR with alternatives

Compare THS4121CD with alternatives