THS4121IDG4 vs THS4121CDGK feature comparison

THS4121IDG4 Texas Instruments

Buy Now Datasheet

THS4121CDGK Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC MSOP
Package Description SOP, SOP8,.25 GREEN, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0000012 µA 0.0000012 µA
Common-mode Reject Ratio-Nom 96 dB 96 dB
Input Offset Voltage-Max 9000 µV 8000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 55 V/us 55 V/us
Supply Current-Max 16 mA 13.5 mA
Supply Voltage Limit-Max 3.6 V 3.6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Architecture VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom 100 MHz
Bias Current-Max (IIB) @25C 0.0000012 µA
Common-mode Reject Ratio-Min 64 dB
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Packing Method TUBE
Power NO
Programmable Power NO
Unity Gain BW-Nom 100000
Voltage Gain-Min 1000
Wideband YES

Compare THS4121IDG4 with alternatives

Compare THS4121CDGK with alternatives