THS4121CDGKR
vs
THS4121CDGNG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
MSOP
Package Description
TSSOP, SOP8,.25
HTSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0000012 µA
0.0000012 µA
Bandwidth (3dB)-Nom
100 MHz
Bias Current-Max (IIB) @25C
0.0000012 µA
Common-mode Reject Ratio-Min
64 dB
Common-mode Reject Ratio-Nom
96 dB
96 dB
Frequency Compensation
YES
Input Offset Voltage-Max
8000 µV
9000 µV
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HTSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.07 mm
Slew Rate-Nom
55 V/us
55 V/us
Supply Current-Max
13.5 mA
11 mA
Supply Voltage Limit-Max
3.6 V
3.6 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
100000
Voltage Gain-Min
1000
Wideband
YES
Width
3 mm
3 mm
Base Number Matches
1
1
Compare THS4121CDGKR with alternatives
Compare THS4121CDGNG4 with alternatives