THS4052CDR vs LT6203HMS8#PBF feature comparison

THS4052CDR Texas Instruments

Buy Now Datasheet

LT6203HMS8#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 LEAD FREE, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 8 µA 4 µA
Bandwidth (3dB)-Nom 70 MHz
Bias Current-Max (IIB) @25C 6 µA 3 µA
Common-mode Reject Ratio-Min 70 dB 79 dB
Common-mode Reject Ratio-Nom 100 dB 95 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.25 µA
Input Offset Voltage-Max 10000 µV 9100 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 3 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16.5 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Min 240 V/us 13 V/us
Slew Rate-Nom 240 V/us 18 V/us
Supply Current-Max 10.5 mA 10.6 mA
Supply Voltage Limit-Max 16.5 V 6.3 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 70000 90000
Voltage Gain-Min 2000 5700
Wideband YES YES
Width 3.9 mm 3 mm
Base Number Matches 1 2
Manufacturer Package Code 05-08-1660

Compare THS4052CDR with alternatives

Compare LT6203HMS8#PBF with alternatives