THS4051IDGNG4 vs THS4051CDGNR feature comparison

THS4051IDGNG4 Texas Instruments

Buy Now Datasheet

THS4051CDGNR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 896034 896034
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description HTSSOP, TSSOP8,.19 GREEN, POWERPAD, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 34.075 34.075
CO2e (mg) 419.123 419.123
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V6.31
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 8 µA 8 µA
Bias Current-Max (IIB) @25C 6 µA 6 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 12000 µV 10000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16.5 V -16.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.07 mm 1.07 mm
Slew Rate-Nom 200 V/us 240 V/us
Supply Current-Max 11.5 mA 10.5 mA
Supply Voltage Limit-Max 16.5 V 16.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 30000 70000
Voltage Gain-Min 2000 2000
Wideband YES YES
Width 3 mm 3 mm
Base Number Matches 1 1
Samacsys Description 70-MHz Low-Cost Voltage-Feedback Amplifier
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 26.782586
CO2 329.4258078
Candidate List Date 2024-06-27
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
Bandwidth (3dB)-Nom 70 MHz
Common-mode Reject Ratio-Min 70 dB
Input Offset Current-Max (IIO) 0.25 µA
Slew Rate-Min 240 V/us

Compare THS4051IDGNG4 with alternatives

Compare THS4051CDGNR with alternatives