THS4042IDR vs LMH6622MM feature comparison

THS4042IDR Texas Instruments

Buy Now Datasheet

LMH6622MM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC MSOP
Package Description SOP, SOP8,.25 MSOP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 8 µA
Bias Current-Max (IIB) @25C 6 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 13000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Length 4.9 mm 3 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -16.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO
Programmable Power NO
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.09 mm
Slew Rate-Nom 400 V/us
Supply Current-Max 22 mA
Supply Voltage Limit-Max 16.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 45000
Voltage Gain-Min 2000
Wideband YES
Width 3.9 mm 3 mm
Base Number Matches 1 3
Consumer IC Type VIDEO PREAMPLIFIER
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare THS4042IDR with alternatives