THS4042CDRG4
vs
LT6203IMS8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
MSOP
Package Description
SOP, SOP8,.25
PLASTIC, MSOP-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
8 µA
3.6 µA
Bias Current-Max (IIB) @25C
6 µA
3 µA
Common-mode Reject Ratio-Nom
90 dB
84 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
13000 µV
7500 µV
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
Length
4.9 mm
3 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-16.5 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Slew Rate-Nom
400 V/us
18 V/us
Supply Current-Max
22 mA
9 mA
Supply Voltage Limit-Max
16.5 V
6.3 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
45000
90000
Voltage Gain-Min
2000
4000
Wideband
YES
YES
Width
3.9 mm
3 mm
Base Number Matches
1
2
Manufacturer Package Code
MS8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Slew Rate-Min
12 V/us
Terminal Finish
TIN LEAD
Compare THS4042CDRG4 with alternatives
Compare LT6203IMS8 with alternatives