THS4042CDR
vs
THS4042CD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
8 µA
8 µA
Bias Current-Max (IIB) @25C
6 µA
6 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
13000 µV
10000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-16.5 V
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
400 V/us
400 V/us
Supply Current-Max
22 mA
9.5 mA
Supply Voltage Limit-Max
16.5 V
16.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
45000
165000
Voltage Gain-Min
2000
2000
Wideband
YES
YES
Width
3.9 mm
3.9 mm
Base Number Matches
2
8
parentfamilyid
896033
kg CO2e/kg
12.3
Average Weight (mg)
66.775
CO2e (mg)
821.333
Samacsys Description
Texas Instruments THS4042CD, Dual Op Amp, 10 → 28 V, 8-Pin SOIC
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
84.774006
Category CO2 Kg
12.3
CO2
1042.7202738
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Bandwidth (3dB)-Nom
165 MHz
Common-mode Reject Ratio-Min
70 dB
Input Offset Current-Max (IIO)
0.25 µA
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare THS4042CDR with alternatives
Compare THS4042CD with alternatives