THS3115IPWPR
vs
THS3115CPWP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
HTSSOP,
HTSSOP,
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
30 µA
30 µA
Bandwidth (3dB)-Nom
103 MHz
103 MHz
Bias Current-Max (IIB) @25C
2 µA
2 µA
Common-mode Reject Ratio-Min
63 dB
63 dB
Common-mode Reject Ratio-Nom
67 dB
67 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
22 µA
22 µA
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
2
2
Neg Supply Voltage Limit-Max
-16.5 V
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
HTSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Slew Rate-Nom
1550 V/us
1550 V/us
Supply Current-Max
13 mA
13 mA
Supply Voltage Limit-Max
16.5 V
16.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
110000
110000
Wideband
YES
YES
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare THS3115IPWPR with alternatives
Compare THS3115CPWP with alternatives