THS1408CPFB vs THS1408IPFB feature comparison

THS1408CPFB Texas Instruments

Buy Now Datasheet

THS1408IPFB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description PLASTIC, TQFP-48 TQFP-48
Pin Count 48 48
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3.6 V 3.3 V
Analog Input Voltage-Min -3.3 V
Conversion Time-Max 0.125 µs 0.125 µs
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0305% 0.0305%
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP48,.35SQ TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Sample Rate 8 MHz 8 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7 mm 7 mm
Base Number Matches 1 1
ECCN Code 3A991.C.3
Samacsys Manufacturer Texas Instruments
Additional Feature Peak-to-peak input voltage range(V) : 3.3
JESD-609 Code e4
Moisture Sensitivity Level 2
Supply Current-Max 90 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare THS1408CPFB with alternatives

Compare THS1408IPFB with alternatives