THS1230CPW vs THS1230CDWRG4 feature comparison

THS1230CPW Texas Instruments

Buy Now Datasheet

THS1230CDWRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SOIC
Package Description GREEN, PLASTIC, TSSOP-28 SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min -2 V -2 V
Conversion Time-Max 0.033 µs
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 9.7 mm 17.9 mm
Linearity Error-Max (EL) 0.0488% 0.0488%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP28,.25 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Sample Rate 30 MHz 30 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare THS1230CPW with alternatives

Compare THS1230CDWRG4 with alternatives