THS1206IDAR vs V62/03609-01XE feature comparison

THS1206IDAR Texas Instruments

Buy Now Datasheet

V62/03609-01XE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP-32 TSSOP, TSSOP32,.3
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 4 V 5.25 V
Analog Input Voltage-Min 1.4 V 4.75 V
Conversion Time-Max 0.175 µs
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e4 e4
Length 11 mm 11 mm
Linearity Error-Max (EL) 0.0366% 0.0439%
Moisture Sensitivity Level 2 2
Number of Analog In Channels 4 4
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP32,.3 TSSOP32,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 6 MHz 6 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 40 mA 40 mA
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare THS1206IDAR with alternatives

Compare V62/03609-01XE with alternatives